| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76G18147 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76G18147 |
M83723/76G18147
| Heilind Number: | AERM83723/76G18147 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76G18147 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a high-performance circular MIL spec connector designed for demanding military applications. Meeting MIL-DTL-83723 specifications, this rugged connector is part of the Conesys M83723 series, ensuring superior quality and reliability. Featuring a shell size of 18 and a straight plug shell type, it is constructed with durable stainless steel and passivated shell finish for optimal durability. With a wire size range of 20 to 16 AWG and a voltage rating of 600 VAC, it offers secure and efficient connectivity in harsh environments. The 18-14 insert arrangement and keying position 7 provide precise mating alignment, while the bayonet locking mechanism ensures a secure connection. Certified for high reliability, this connector is ideal for military, aerospace, and other mission-critical applications.

