M83723/76G2039N

Heilind Number:AERM83723/76G2039N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2039N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2039N
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76G2039N

Detailed Description

Introducing the M83723/76G2039N, a rugged STD PLUG designed for military applications. This connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup and features a shell size of 20. With a contact type of Pin and shell material crafted from durable Stainless Steel, it ensures reliable performance in demanding environments. Accommodating wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in connectivity. The Plug, Straight shell type with passivated finish, guarantees secure and corrosion-resistant connections. Classified under the Conesys M83723 campaign, this connector is in stock and suitable for high-reliability applications, boasting a voltage rating of 600 VAC. Its insert arrangement of 20-39 and Bayonet locking mechanism, along with keying position N, provide added security and ease of use. Trust in the M83723/76G2039N for superior performance in Circular MIL Spec Connectors.