M83723/76G2232N

Heilind Number:AERM83723/76G2232N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2232N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2232N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76G2232N

Detailed Description

Introducing the MIL-DTL-83723 Series III STD PLUG, PIN connector, a high-reliability solution for demanding military and aerospace applications. With a shell size of 22, this connector is designed for optimal performance in harsh environments. The stainless steel shell material and passivated finish ensure durability and corrosion resistance. Supporting wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatility in connectivity. Featuring a straight plug shell type with a bayonet locking mechanism, it guarantees secure and efficient mating. With a voltage rating of 600 VAC and compliance with military specifications, this connector is suitable for critical power and signal transmission. The 22-32 insert arrangement and keying position N facilitate easy installation. Trust in the Conesys M83723 for superior quality and performance in your mission-critical operations.