| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R10056 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R10056 |
M83723/76R10056
| Heilind Number: | AERM83723/76R10056 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R10056 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76R10056), a high-performance connector designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the rugged Series III family, guaranteeing reliability in the most demanding environments. With a shell size of 10 and a straight plug design, it offers easy installation and secure connections. The aluminum shell construction, electroless nickel finish, and bayonet locking mechanism ensure durability and stability. Suitable for wire sizes ranging from 24 to 20 AWG and with a voltage rating of 600 VAC, it is ideal for high-power applications. The 10-5 insert arrangement and keying position 6 prevent mismating, while its hi-rel designation underscores its quality and performance. Trust the M8372376R10056 for your critical connectivity needs in aerospace, defense, and other mission-critical industries.

