| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R10057 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R10057 |
M83723/76R10057
| Heilind Number: | AERM83723/76R10057 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R10057 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76R10057) from our Conesys M83723 campaign. This military-specification connector, compliant with MIL-DTL-83723 standards, is a crucial component for high-reliability applications. With a shell size of 10 and contact type of Pin, it ensures secure and efficient connections in harsh environments. The shell material, aluminum, offers durability while the electroless nickel finish provides corrosion resistance. Suitable for wire sizes ranging from 24 to 20 AWG, it can handle voltages up to 600 VAC. The straight plug with a bayonet locking mechanism and keying position 7 guarantees easy and reliable mating. Ideal for use in aerospace, defense, and other demanding industries, this connector, part of the Series III, is a top choice for critical connectivity needs.

