| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R14156 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R14156 |
M83723/76R14156
| Heilind Number: | AERM83723/76R14156 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R14156 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76R14156, a standard plug designed for military specifications in Series III applications. This circular connector features a durable aluminum shell with an electroless nickel finish, ensuring reliable performance in demanding environments. With a contact type of pin and an insert arrangement of 14-15, it accommodates wire sizes ranging from 24 to 20 AWG. The bayonet locking mechanism and keying position of 6 provide secure connections, while the high voltage rating of 600 VAC makes it suitable for various power applications. Part of the Conesys M83723 campaign, this connector is RoHS compliant and certified for high reliability, meeting the stringent requirements of military and aerospace industries. Trust in the acronym M8372376R14156 for rugged connectivity solutions in mission-critical systems.

