| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R18088 L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R18088 L/C |
M83723/76R18088 L/C
| Heilind Number: | AERM83723/76R18088 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R18088 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable military-grade connector designed to meet the stringent requirements of MIL-DTL-83723. Part of the Conesys M83723 series, this connector features a shell size of 18 and a straight plug shell type, making it suitable for a wide range of applications in harsh environments. Constructed with durable aluminum shell material and finished with electroless nickel plating, it offers excellent corrosion resistance. With a voltage rating of 600 VAC and compatibility with wire sizes ranging from 14 to 12 AWG, this connector ensures secure and efficient power transmission. Please note that this assembly does not ship with contacts. Upgrade your connectivity solutions with the M8372376R18088LC and experience unparalleled performance in high-reliability applications.

