| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R18147 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-14 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R18147 |
M83723/76R18147
| Heilind Number: | AERM83723/76R18147 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R18147 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD Plug, Pin, 83723 SIII Bayonet ( M83723/76R18147) from our Conesys M83723 campaign. This military-specification connector, compliant with MIL-DTL-83723, is part of the Series III lineup, renowned for its high reliability in demanding environments. Featuring a shell size of 18 and crafted from durable aluminum, it ensures robust performance. The straight plug design with an electroless nickel finish offers secure connectivity. Suitable for wire sizes ranging from 20 to 16 AWG, with a voltage rating of 600 VAC, it's ideal for various applications. With an insert arrangement of 18-14 and keying position 7, along with a bayonet locking mechanism, it guarantees precise and secure mating. Its hi-rel designation underscores its suitability for critical operations. Upgrade to the M8372376R18147 for dependable and efficient circular MIL spec connectivity.

