M83723/76R2025N

Heilind Number:AERM83723/76R2025N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R2025N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R2025N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76R2025N

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable circular connector designed for military and high-reliability applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the Conesys M83723 series III lineup. Featuring a durable aluminum shell with electroless nickel finish, it ensures robust performance in demanding environments. The straight plug configuration with bayonet locking mechanism offers secure and quick connections. With a voltage rating of 600 VAC and wire sizes accommodated ranging from 14 to 12 AWG, this connector is suitable for a wide range of power and signal transmission needs. Its 20-25 insert arrangement and N keying position provide easy mating and alignment. Trust in the M8372376R2025N for your mission-critical connectivity requirements.