M83723/76R20397

Heilind Number:AERM83723/76R20397
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R20397
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R20397
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:20-39
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/76R20397

Detailed Description

The STD PLUG, PIN, 83723 SIII BAYONET is a military-grade connector designed for high-reliability applications. With a MIL-DTL-83723 specification and Series III classification, this connector guarantees optimal performance in demanding environments. Featuring a shell size of 20 and a straight plug shell type, it offers secure and efficient connectivity. The shell material, aluminum with electroless nickel finish, ensures durability and corrosion resistance. Suitable for wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, this connector accommodates a wide range of cables. Meeting RoHS compliance and with a voltage rating of 600 VAC, it upholds safety and environmental standards. The 20-39 insert arrangement and 7 keying position facilitate proper mating, while the bayonet locking mechanism provides secure engagement. The Conesys M83723 campaign further underscores its quality and reliability, making it the ideal choice for critical military, aerospace, and industrial applications.