| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R22196 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-19 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R22196 |
M83723/76R22196
| Heilind Number: | AERM83723/76R22196 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R22196 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76R22196), a meticulously engineered military-grade connector designed to meet MIL-DTL-83723 specifications. Part of the renowned Series III lineup, this connector features a durable aluminum shell with a corrosion-resistant Electroless Nickel finish. Its straight plug configuration, compatible with 22-19 insert arrangements, ensures reliable connectivity in high-stress environments. With a voltage rating of 600 VAC and support for wire sizes ranging from 20 to 16 AWG, it offers robust performance in demanding applications. The bayonet locking mechanism, along with keying position 6, guarantees secure mating and prevents accidental disconnection. Trusted for its high reliability and compliance with stringent standards, the M8372376R22196 is the ideal choice for critical military and aerospace systems.

