| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R2255N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-55 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R2255N |
M83723/76R2255N
| Heilind Number: | AERM83723/76R2255N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R2255N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76R2255N, a high-performance STD Plug designed for military applications. This connector, meeting MIL-DTL-83723 specifications, is part of the rugged Series III lineup. Featuring a shell size of 22 and a straight plug configuration with a bayonet locking mechanism, it ensures secure and reliable connections in demanding environments. The contact pins are suitable for wire sizes ranging from 24 to 20 AWG, accommodating various signal and power requirements. Constructed with durable aluminum shell material and finished with electroless nickel, it offers excellent durability and conductivity. With a voltage rating of 600 VAC and RoHS compliance, the M83723/76R2255N guarantees safe and environmentally friendly operation. Ideal for hi-rel applications, this connector, also known as M8372376R2255N, is a trusted solution for military and aerospace systems. Elevate your connectivity with this top-of-the-line circular MIL spec connector from Conesys.

