| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R24616 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Electroless Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-61 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R24616 |
M83723/76R24616
| Heilind Number: | AERM83723/76R24616 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R24616 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76R24616, a high-performance STD PLUG designed for robust military applications. Meeting MIL-DTL-83723 specifications, this connector from the Series III lineup guarantees reliability under extreme conditions. With a shell size of 24 and a straight plug configuration, it accommodates pin contact types, suitable for wire sizes ranging from 24 to 20 AWG. Constructed with durable aluminum shell material and featuring an electroless nickel finish, it ensures longevity and corrosion resistance. The 83723 SIII BAYONET locking mechanism provides secure connections, while the 600 VAC voltage rating makes it ideal for demanding environments. With insert arrangement 24-61 and keying position 6, compatibility is assured. Trust in the M83723/76R24616 for high-reliability connectivity in military and aerospace applications.

