| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76R2461N |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 24 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 24-61 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/76R2461N |
M83723/76R2461N
| Heilind Number: | AERM83723/76R2461N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76R2461N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET connector, part of the MIL-DTL-83723 compliant Series III. Designed for high-reliability applications, this connector features a shell size of 24 and accommodates 24 to 20 AWG wire sizes, ensuring robust connectivity in demanding environments. Constructed with durable aluminum shell material and finished with Electroless Nickel, it offers both strength and corrosion resistance. The straight plug design with Bayonet locking mechanism guarantees secure mating. With a voltage rating of 600 VAC and insert arrangement 24-61, it is suitable for power and signal transmission. Trust in the Conesys M83723 campaign for quality assurance. This RoHS-compliant connector is ideal for military, aerospace, and other harsh environment applications. Experience superior performance with the M8372376R2461N.

