| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W10056 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W10056 L/C |
M83723/76W10056 L/C
| Heilind Number: | AERM83723/76W10056 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W10056 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The M83723/76W10056 L/C is a standard plug designed for military applications, meeting MIL-DTL-83723 specifications. Part of the Series III lineup, this connector features a shell size of 10 with a pin contact type, optimal for wire sizes ranging from 24 to 20 AWG. Constructed with durable aluminum in a straight plug shell type, it offers reliable performance in harsh environments. The olive drab cadmium over nickel shell finish ensures corrosion resistance, while the bayonet locking mechanism guarantees secure connections. With an insert arrangement of 10-5 and keying position 6, it provides precise alignment. Please note that this assembly does not ship with contacts. Ideal for use in high-reliability applications, the M83723/76W10056 L/C offers a voltage rating of 600 VAC, making it a dependable choice for demanding military and aerospace environments.

