| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W1005N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 10-5 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W1005N |
M83723/76W1005N
| Heilind Number: | AERM83723/76W1005N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W1005N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76W1005N, a STD PLUG featuring a durable construction that meets stringent MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector boasts a shell size of 10 and accommodates pin contact types, making it ideal for high-reliability applications. Crafted from aluminum with an Olive Drab Cadmium Over Nickel finish, it offers excellent corrosion resistance. Designed for wire sizes ranging from 24 to 20 AWG, the straight plug with a bayonet locking mechanism ensures secure connections. With a voltage rating of 600 VAC, it guarantees reliable performance in demanding environments. Compliant with RoHS regulations, this Conesys M83723 connector, designated as M8372376W1005N, is a top choice for aerospace, defense, and other mission-critical industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS27468T11B98P | MS27468 - Connectors Receptacle Electrical Jam Nut Mounting Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| Aero-Electric Connector | Conesys MS27472T8B98S | MS27472 - Connectors Receptacle Electrical Wall Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |


