| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W1006Y |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | Y |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-6 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W1006Y |
M83723/76W1006Y
| Heilind Number: | AERM83723/76W1006Y |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W1006Y |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76W1006Y) from our Conesys M83723 campaign. This military-grade connector, meticulously crafted to MIL-DTL-83723 specifications, is a vital component in ensuring secure and reliable connections in high-stakes applications. Part of the renowned Series III, it features a shell size of 10, constructed from durable aluminum with an Olive Drab Cadmium over Nickel finish. With a contact type of Pin and accommodating wire sizes from 24 to 20 AWG, this connector offers versatility in meeting various connectivity needs. Its straight plug shell type, keying position Y, and bayonet locking mechanism guarantee a foolproof and steadfast connection. Rated for up to 600 VAC, with insert arrangement 10-6, this connector is suitable for use in demanding environments where high reliability is paramount. Designed for hi-rel situations, it ensures uncompromising performance even in the most challenging conditions. Rest assured, it complies with RoHS standards, making it not just dependable but also environmentally friendly. Elevate your connectivity solutions with the M8372376W1006Y.

