| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W10209 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W10209 |
M83723/76W10209
| Heilind Number: | AERM83723/76W10209 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W10209 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76W10209), a high-performance connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III collection, this connector features a shell size of 10 and a straight plug shell type, crafted from durable aluminum with an olive drab cadmium over nickel finish. Suitable for wire sizes ranging from 20 to 16 AWG, it offers reliable connectivity in rugged environments. With a voltage rating of 600 VAC and hi-rel designation, it guarantees optimal performance in demanding applications. The 10-20 insert arrangement and keying position 9 ensure secure mating, while the bayonet locking mechanism provides quick and easy installation. Trust in the Conesys M83723 campaign for quality assurance. Please note, this product is not RoHS compliant. Upgrade your circular connector systems with the M8372376W10209.

