| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W12036 |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-3 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W12036 |
M83723/76W12036
| Heilind Number: | AERM83723/76W12036 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W12036 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76W12036, a rugged and reliable STD PLUG designed for military-grade applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the prestigious Series III lineup, guaranteeing top-notch performance. Featuring a shell size of 12 and a straight plug configuration, it is perfect for securely mating with corresponding receptacles. Crafted from durable aluminum with an olive drab cadmium over nickel finish, it ensures long-lasting durability even in harsh environments. With a wire size compatibility of 20 to 16 AWG and a voltage rating of 600 VAC, it is ideal for power and signal transmission in demanding settings. The 12-3 insert arrangement and bayonet locking mechanism provide added security, while its Hi-Rel designation signifies its suitability for high-reliability applications. Trust in the M8372376W12036 for all your critical connectivity needs.

