| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W12129 |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 12 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 12-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W12129 |
M83723/76W12129
| Heilind Number: | AERM83723/76W12129 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W12129 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/76W12129, a MIL-DTL-83723 compliant STD PLUG designed for high-reliability applications. Part of the Conesys M83723 series, this connector features a Bayonet locking mechanism for secure connections in rugged environments. With a shell size of 12, it accommodates 12-12 insert arrangement and boasts a keying position of 9 for proper alignment. The straight plug configuration, crafted from durable aluminum with Olive Drab Cadmium over Nickel finish, ensures optimal performance. Suitable for wire sizes ranging from 24 to 20 AWG, this connector offers reliable conductivity with a voltage rating of 600 VAC. Trust in the M8372376W12129 for dependable power and data transmission in military, aerospace, and other demanding applications.

