| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W14047 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W14047 |
M83723/76W14047
| Heilind Number: | AERM83723/76W14047 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W14047 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
This STD PLUG, PIN, 83723 SIII BAYONET connector is a crucial component in military and high-reliability electronic systems, meeting the stringent requirements of MIL-DTL-83723 specifications. Part of the rugged Series III lineup, it features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish, ensuring optimal performance in demanding environments. Designed for wire sizes ranging from 14 to 12 AWG, this connector offers secure and efficient connectivity for power and signal transmission. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. The 14-4 insert arrangement, along with the Bayonet locking mechanism and keying position 7, guarantees proper mating and alignment. Trust in the M8372376W14047 for reliable and high-performance circular MIL Spec connectivity.

