M83723/76W1404Y

Heilind Number:AERM83723/76W1404Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W1404Y
ECAD Model:
3D Model

Description:

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W1404Y
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-4
Keying Position:Y
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/76W1404Y

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a robust and reliable circular connector designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this connector from the Conesys M83723 campaign ensures high-performance in extreme environments. Featuring a Series III shell with a size 14, aluminum construction, and Olive Drab Cadmium Over Nickel finish, it guarantees durability and corrosion resistance. With a straight plug shell type and bayonet locking mechanism, secure and quick connections are guaranteed. The 14-4 insert arrangement, Y keying position, and 600 VAC voltage rating make it suitable for a wide range of high-reliability applications. Trusted for its quality and performance, the M8372376W1404Y connector is the ideal choice for mission-critical systems.