| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W1624N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 16 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 16-24 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W1624N |
M83723/76W1624N
| Heilind Number: | AERM83723/76W1624N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W1624N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, part of the MIL-DTL-83723 compliant Series III connectors. Designed for rugged military and aerospace applications, this connector features a durable aluminum shell with Olive Drab Cadmium Over Nickel finish. With a shell size of 16 and contact type being Pin, it accommodates wire sizes ranging from 24 to 20 AWG. The straight plug configuration and bayonet locking mechanism ensure secure and efficient connections in harsh environments. Rated for up to 600 VAC, it is suitable for high-voltage applications. With insert arrangement 16-24 and hi-rel designation, this Conesys M83723 connector guarantees reliable performance in demanding scenarios. Built to stringent quality standards, it is a vital component in mission-critical systems. ROHS compliance ensures environmental responsibility, making it the ideal choice for military, aerospace, and industrial use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS27472T8B98S | MS27472 - Connectors Receptacle Electrical Wall Mounting Flange Crimp Type Bayonet Coupling 38999 Series II | ![]() |


