| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W18088 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 8 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W18088 |
M83723/76W18088
| Heilind Number: | AERM83723/76W18088 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W18088 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, MIL-DTL-83723 compliant connector from our Conesys M83723 campaign. Designed for high reliability in demanding environments, this connector is part of the Series III lineup, featuring a durable aluminum shell with Olive Drab Cadmium Over Nickel finish. With a shell size of 18 and contact type being a pin, it offers secure connections for wire sizes ranging from 14 to 12 AWG. The straight plug design with bayonet locking mechanism ensures easy and reliable mating. Meeting stringent military specifications, this connector is suitable for a wide range of applications where high performance and durability are essential. With a voltage rating of 600 VAC and RoHS compliance, it guarantees safe and environmentally friendly operation. Trust in the M8372376W18088 for your critical connectivity needs.

