| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W1808N L/C |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 18 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 18-8 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W1808N L/C |
M83723/76W1808N L/C
| Heilind Number: | AERM83723/76W1808N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W1808N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76W1808N L/C), a high-performance connector designed for military applications. This MIL-DTL-83723 compliant assembly features a Series III shell with a shell size of 18, crafted from durable aluminum for optimal reliability. With a contact type of Pin and wire size compatibility ranging from 14 to 12 AWG, it ensures secure and efficient connectivity. The straight plug design with an Olive Drab Cadmium over Nickel shell finish not only offers robust protection but also complies with Conesys M83723 standards. Operating at a voltage rating of 600 VAC, it guarantees safe and stable performance in demanding environments. Please note, this assembly does not ship with contacts. For rugged and dependable circular connector solutions, trust in the M8372376W1808NLC.

