| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W20166 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W20166 |
M83723/76W20166
| Heilind Number: | AERM83723/76W20166 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W20166 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
The STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76W20166) is a high-performance circular connector designed for military applications, meeting MIL-DTL-83723 specifications. Part of the rugged Series III, this connector features a shell size of 20 and a straight plug shell type, ensuring secure and reliable connections in demanding environments. The aluminum shell with Olive Drab Cadmium over Nickel finish offers excellent durability and corrosion resistance. With a wire size range of 20 to 16 AWG and a voltage rating of 600 VAC, it is suitable for power and signal transmission. The bayonet locking mechanism and keying position 6 provide added security, while the hi-rel designation ensures exceptional quality and reliability. Ideal for use in aerospace, defense, and other high-reliability applications, the M8372376W20166 is a trusted solution for critical connectivity needs.

