| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W2016N L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-16 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W2016N L/C |
M83723/76W2016N L/C
| Heilind Number: | AERM83723/76W2016N L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W2016N L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a high-performance circular connector designed for military applications. Compliant with MIL-DTL-83723 specifications, this connector is part of the renowned Series III, known for its reliability in demanding environments. With a shell size of 20 and a straight plug configuration, it offers easy and secure connections. The aluminum shell, finished in Olive Drab Cadmium over Nickel, ensures durability and corrosion resistance. Suitable for wire sizes ranging from 20 to 16 AWG, it can handle voltage ratings of up to 600 VAC. The insert arrangement is 20-16, and the keying position is N, with a bayonet locking mechanism for added security. This assembly, part of the Conesys M83723 campaign, is ideal for high-reliability applications. Please note that this product does not ship with contacts.

