M83723/76W2028N

Heilind Number:AERM83723/76W2028N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2028N
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2028N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-28
Keying Position:N
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/76W2028N

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and dependable circular connector designed to meet MIL-DTL-83723 military specifications. Part of the Series III lineup, this connector features a shell size of 20 and a straight plug configuration, making it suitable for a wide range of applications. Constructed with durable aluminum shell material and finished with Olive Drab Cadmium over Nickel, it offers excellent corrosion resistance and durability in harsh environments. With a wire size compatibility of 14 to 12 AWG and 24 to 20 AWG, it ensures secure and reliable connections. The M83723 designation guarantees high reliability, while its bayonet locking mechanism and 600 VAC voltage rating provide added safety and stability. Perfect for use in aerospace, defense, and other hi-rel applications, the M8372376W2028N is the ideal choice for demanding connectivity needs.