M83723/76W20396

Heilind Number:AERM83723/76W20396
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W20396
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W20396
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:20-39
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/76W20396

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a MIL-DTL-83723 compliant connector from our Conesys M83723 campaign. This rugged circular connector, part of the Series III family, features a durable aluminum shell in a size 20 with straight plug configuration. Engineered for high reliability applications, it accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG. The olive drab cadmium over nickel shell finish ensures superior corrosion resistance. With a voltage rating of 600 VAC, insert arrangement of 20-39, and keying position 6, this connector offers secure and efficient power transmission. Ideal for military, aerospace, and other demanding environments, it guarantees dependable performance in the most challenging conditions. Trust the M8372376W20396 for your critical connectivity needs.