| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W20416 L/C |
| Series: | Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 20 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-41 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W20416 L/C |
M83723/76W20416 L/C
| Heilind Number: | AERM83723/76W20416 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W20416 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET ( M83723/76W20416 L/C) – a military-grade connector meticulously crafted to meet MIL-DTL-83723 specifications. Part of the Series III lineup, this straight plug features a durable aluminum shell with an Olive Drab Cadmium Over Nickel finish, ensuring robust performance even in harsh environments. Designed for wire sizes ranging from 24 to 20 AWG, it offers a reliable connection with a voltage rating of 600 VAC. The insert arrangement (20-41) and keying position (6) provide precise alignment, while the bayonet locking mechanism guarantees secure mating. Please note that this assembly does not ship with contacts, allowing for customized configurations. Trust in the Conesys M83723 for high-reliability connectivity in critical applications.

