| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W2212N |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Shell Material: | Aluminum |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-12 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W2212N |
M83723/76W2212N
| Heilind Number: | AERM83723/76W2212N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W2212N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable connector designed to meet MIL-DTL-83723 military specifications. Part of the Conesys M83723 series, this connector features a shell made of durable aluminum with an Olive Drab Cadmium over Nickel finish, ensuring exceptional performance even in harsh environments. With a shell size of 22 and contact type being a pin, it is perfect for applications requiring secure and high-quality connections. The STD PLUG, PIN, 83723 SIII BAYONET is compatible with wire sizes ranging from 14 to 12 AWG, with a voltage rating of 600 VAC, making it suitable for a wide range of high-reliability applications. Its straight plug design and bayonet locking mechanism ensure easy and secure mating, while its insert arrangement of 22-12 and keying position of N provide added convenience. Trust in this connector for your critical connectivity needs.

