| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W22196 |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 22-19 |
| Keying Position: | 6 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W22196 |
M83723/76W22196
| Heilind Number: | AERM83723/76W22196 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W22196 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a high-performance Circular MIL Spec Connector designed for demanding military applications. Compliant with MIL-DTL-83723 specifications, this connector ensures reliable connectivity in harsh environments. Featuring a Series III configuration with a shell size of 22, it is built for rugged durability. The aluminum shell, finished with Olive Drab Cadmium Over Nickel, offers corrosion resistance. With a straight plug shell type and bayonet locking mechanism, installation is secure and hassle-free. Suitable for wire sizes ranging from 20 to 16 AWG, it accommodates a wide range of applications. With a voltage rating of 600 VAC and hi-rel designation, this connector guarantees safe and dependable operation. Trust in the M8372376W22196 for your critical connectivity needs.

