M83723/76W22326

Heilind Number:AERM83723/76W22326
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22326
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22326
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/76W22326

Detailed Description

Introducing the M83723/76W22326, a military-grade STD PLUG designed for robust and reliable performance in demanding environments. This connector, meeting MIL-DTL-83723 specifications, is part of the Series III lineup, featuring a shell size of 22 and a straight plug design with a secure bayonet locking mechanism. Constructed with aluminum shell material and finished with Olive Drab Cadmium Over Nickel, it offers enhanced durability and corrosion resistance. Supporting wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, this connector is suitable for a wide range of applications. With a voltage rating of 600 VAC and high reliability (hi_rel), it ensures safe and consistent connectivity in critical systems. The M83723/76W22326, part of the Conesys M83723 campaign, is the ideal choice for professionals in need of top-quality Circular MIL Spec Connectors.