M83723/76W22328

Heilind Number:AERM83723/76W22328
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W22328
ECAD Model:
3D Model

Description:

STD PLUG, PIN, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W22328
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium Over Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 175 °C
SKU:AERM83723/76W22328

Detailed Description

Introducing the STD PLUG, PIN, 83723 SIII BAYONET, a rugged and reliable circular connector designed to meet military specification MIL-DTL-83723. Part of the Series III lineup, this connector features a shell size of 22 and accommodates pin contact type, making it ideal for secure and efficient signal transmission in demanding environments. Constructed with aluminum shell material and finished with Olive Drab Cadmium over Nickel, it offers excellent durability and corrosion resistance. With a wire size range of 14 to 12 AWG and 24 to 20 AWG, it can handle a wide range of applications. The plug shell type with a straight configuration and bayonet locking mechanism ensures easy and secure mating. Rated for up to 600 VAC, this connector is suitable for high-reliability applications. The M8372376W22328 is a key component in the Conesys M83723 campaign, providing customers with a trusted solution for their connectivity needs.