M83723/76W2255N

Heilind Number:AERM83723/76W2255N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76W2255N
ECAD Model:
3D Model

Description:

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76W2255N
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:22
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:22-55
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/76W2255N

Detailed Description

Introducing the M83723/76W2255N, a standard plug designed to meet MIL-DTL-83723 military specifications, ensuring top-tier performance in demanding environments. Part of the Series III lineup, this connector features a sturdy aluminum shell in size 22, with pin contact type for reliable connectivity. Suitable for wire sizes ranging from 24 to 20 AWG, it guarantees secure and efficient communication. The straight plug configuration with olive drab cadmium finish not only enhances durability but also complies with RoHS standards. With a voltage rating of 600 VAC and insert arrangement 22-55, this connector is ideal for high-reliability applications. The bayonet locking mechanism and keying position N provide added security, making it a trusted choice in the field of circular MIL spec connectors. Trust in the M8372376W2255N for rugged performance in critical systems.