| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/76W24619 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 24-61 |
| Keying Position: | 9 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/76W24619 L/C |
M83723/76W24619 L/C
| Heilind Number: | AERM83723/76W24619 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/76W24619 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the STD Plug, Pin, 83723 SIII Bayonet, a crucial component in the MIL-DTL-83723 Series III military specification. Designed for reliability in demanding environments, this connector features a shell size of 24 and is crafted from durable aluminum with an Olive Drab Cadmium over Nickel finish. Its straight plug shell type and bayonet locking mechanism ensure secure connections. Meeting high-reliability standards, the 24-61 insert arrangement with keying position 9 guarantees proper mating. With a voltage rating of 600 VAC, it is suitable for a wide range of applications. Please note, this assembly does not ship with contacts, allowing for customization to specific wiring requirements. Trust in the Conesys M83723 for dependable performance in mission-critical operations.

