| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77G2028N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 14 to 12 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-28 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/77G2028N |
M83723/77G2028N
| Heilind Number: | AERM83723/77G2028N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77G2028N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RFI PLUG, SOCKET, 83723 SIII BAYONET, a military-grade connector designed for high-reliability applications. Part of the MIL-DTL-83723 Series III, this connector features a rugged stainless steel shell with a passivated finish, ensuring durability in harsh environments. Suitable for wire sizes ranging from 14 to 12 AWG and 24 to 20 AWG, it offers versatile connectivity options. With a voltage rating of 600 VAC, it guarantees secure power transmission. The plug's bayonet locking mechanism and grounding design provide enhanced stability and RFI protection. Compliant with Conesys M83723 standards, this connector is a trusted choice for demanding aerospace, defense, and industrial systems. Upgrade to the M8372377G2028N for superior performance and peace of mind in critical operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys D38999/26FC8SN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Aero-Electric Connector | Conesys D38999/26FJ20PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| Aero-Electric Connector | Conesys D38999/26FJ61PB | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |


