M83723/77G22327

Heilind Number:AERM83723/77G22327
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G22327
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G22327
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG
Shell Type:RFI Grounding Plug
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:22-32
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 200 °C
SKU:AERM83723/77G22327

Detailed Description

Introducing the RFI Plug and Socket, part of the MIL-DTL-83723 compliant Series III connectors. Designed for high-reliability applications, these connectors feature a durable stainless steel shell in size 22 with a passivated finish. The 22-32 insert arrangement accommodates 83723 SIII Bayonet connections, ensuring secure mating. With socket contact type and grounding capabilities, they are ideal for maintaining signal integrity in demanding environments. Accepting wire sizes 14 to 12 AWG and 24 to 20 AWG, they offer versatility in installation. Rated for 600 VAC, these connectors are essential for military, aerospace, and other hi-rel industries. Upgrade your connectivity with the M8372377G22327 RFI Plug and Socket.