M83723/77G24437

Heilind Number:AERM83723/77G24437
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77G24437
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77G24437
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Passivated
Shell Material:Stainless Steel
Voltage Rating:600 VAC
Keying Position:7
Locking Mechanism:Bayonet
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/77G24437

Detailed Description

Introducing the M83723/77G24437 RFI Plug & Socket, meticulously crafted to military specification MIL-DTL-83723 Series III standards. Engineered for high-reliability in demanding environments, this connector features a robust stainless steel shell with a passivated finish, ensuring durability and superior RFI grounding capabilities. With a shell size of 24 and socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG, meeting stringent voltage ratings of 600 VAC. The bayonet locking mechanism guarantees secure connections, while the 24-43 insert arrangement with keying position 7 enhances precision mating. Part of the Conesys M83723 campaign, this connector is ideal for applications in aerospace, defense, and other hi-rel industries. Trust in the acronym M8372377G24437 for unparalleled performance in circular MIL spec connectivity.