M83723/77R16246

Heilind Number:AERM83723/77R16246
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77R16246
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77R16246
Series:Series III
Wire Size:24 to 20 AWG
Shell Size:16
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:16-24
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 200 °C
SKU:AERM83723/77R16246

Detailed Description

MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.