M83723/77W20259

Heilind Number:AERM83723/77W20259
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W20259
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W20259
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:20
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/77W20259

Detailed Description

Introducing the M83723/77W20259 RFI Plug, Socket, part of the rugged MIL-DTL-83723 Series III connectors. Designed for high-reliability applications, this connector features a durable aluminum shell with Olive Drab Cadmium finish, ensuring optimal performance in harsh environments. With a shell size of 20 and a grounding plug configuration, it offers secure connections for 14 to 12 AWG and 24 to 20 AWG wires. Meeting military specifications, it guarantees quality and reliability. The bayonet locking mechanism and keying position 9 provide added security, while the 600 VAC voltage rating makes it suitable for a wide range of industrial and military applications. Trust the M83723/77W20259 for your critical connectivity needs.