| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/77W2039N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 20 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Olive Drab Cadmium Over Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 20-39 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 175 °C |
| SKU: | AERM83723/77W2039N |
M83723/77W2039N
| Heilind Number: | AERM83723/77W2039N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/77W2039N |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M83723/77W2039N RFI Plug, Socket, a vital component in military-grade communication systems. Built to MIL-DTL-83723 specifications, this connector is part of the rugged Series III family, ensuring reliable performance in harsh environments. With a durable aluminum shell and Olive Drab Cadmium over Nickel finish, it offers superior protection against corrosion and electromagnetic interference. Designed for secure grounding, it features a bayonet locking mechanism for quick and easy installation. Accommodating wire sizes ranging from 20 to 16 AWG, this connector is versatile and efficient. Its high voltage rating of 600 VAC makes it suitable for demanding applications. With insert arrangement 20-39 and keying position N, it guarantees proper alignment and connectivity. Trust in the Conesys M83723 RFI Plug, Socket for high-reliability communication solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS27467T19B35S | MS27467 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series I | ![]() |
| Aero-Electric Connector | Conesys MS27473T8B35S | MS27473 - Connectors Plug Electrical Straight Crimp Type Bayonet Coupling 38999 Series II | ![]() |


