M83723/77W24436

Heilind Number:AERM83723/77W24436
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W24436
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W24436
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:6
Locking Mechanism:Bayonet
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/77W24436

Detailed Description

Introducing the M83723/77W24436 RFI Plug, Socket, part of the MIL-DTL-83723 compliant Series III connectors. Designed for high-reliability applications, this connector features a durable aluminum shell with Olive Drab Cadmium over Nickel finish, ensuring longevity in harsh environments. With a shell size of 24 and socket contact type, it accommodates wire sizes ranging from 20 to 16 AWG. The RFI Grounding Plug shell type provides secure connections, while the Bayonet locking mechanism offers quick and easy mating. Rated for up to 600 VAC, with an insert arrangement of 24-43 and keying position 6, this connector is ideal for military and aerospace use. Trust in the Conesys M83723 campaign for quality assurance.