M83723/77W2443Y

Heilind Number:AERM83723/77W2443Y
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2443Y
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2443Y
Series:Series III
Wire Size:20 to 16 AWG
Shell Size:24
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:Y
Locking Mechanism:Bayonet
Insert Arrangement:24-43
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/77W2443Y

Detailed Description

Introducing the RFI PLUG, SOCKET, 83723 SIII BAYONET, a high-performance connector designed for military specifications. Part of the MIL-DTL-83723 Series III, this rugged connector features a shell size of 24 with a socket contact type, making it ideal for secure and reliable data and power transmission in demanding environments. Constructed with durable aluminum shell material and a grounding plug design, it ensures efficient RFI shielding. With a wire size compatibility ranging from 20 to 16 AWG and 24 to 20 AWG, it offers versatility in connectivity. The olive drab cadmium over nickel shell finish not only enhances durability but also complies with RoHS standards. With a voltage rating of 600 VAC, insert arrangement 24-43, and Y keying position for easy identification, this connector is essential for aerospace, defense, and other high-reliability applications. Trust in the Conesys M83723 for top-quality performance in critical missions.