M83723/77W2457N

Heilind Number:AERM83723/77W2457N
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/77W2457N
ECAD Model:
3D Model

Description:

RFI PLUG, SOCKET, 83723 SIII BAYONET

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/77W2457N
Series:Series III
Wire Size:14 to 12 AWG
Shell Size:24
Shell Type:RFI Grounding Plug
Contact Type:Socket
Shell Finish:Olive Drab Cadmium Over Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Keying Position:N
Locking Mechanism:Bayonet
Insert Arrangement:24-57
Military Specification:MIL-DTL-83723
Operating Temperature:-65 to 175 °C
SKU:AERM83723/77W2457N

Detailed Description

Introducing the M83723/77W2457N, a rugged RFI Plug designed for military specifications. Part of the MIL-DTL-83723 Series III, this connector features a durable aluminum shell with a Olive Drab Cadmium over Nickel finish for enhanced corrosion resistance. The 24 shell size accommodates Socket contacts, suitable for 14 to 12 AWG and 24 to 20 AWG wire sizes. Its RFI Grounding Plug design ensures reliable performance in high-voltage environments, rated for up to 600 VAC. With an insert arrangement of 24-57 and a Bayonet locking mechanism, this connector guarantees secure and efficient connections. Compliant with hi-rel standards, the M8372377W2457N is the ideal choice for demanding military and aerospace applications.