| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G8037 L/C |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G08037 L/C |
M83723/78G8037 L/C
| Heilind Number: | AERM83723/78G08037 L/C |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G8037 L/C |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI Plug, Pin, 83723 SIII Bayonet ( M83723/78G8037 L/C), a high-quality circular connector designed to meet stringent MIL-DTL-83723 military specifications. Part of the rugged Series III lineup, this assembly features a durable stainless steel shell with a passivated finish, ensuring reliable performance in harsh environments. With a shell size of 8 and contact type pin, it accommodates wire sizes ranging from 24 to 20 AWG, suitable for a variety of applications. The insert arrangement, keying position, and bayonet locking mechanism provide secure and precise mating. Please note that this assembly does not ship with contacts. Trust in the Conesys M83723 campaign for dependable hi-rel connectivity solutions.

