| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G803N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 8 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 8-3 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G0803N |
M83723/78G803N
| Heilind Number: | AERM83723/78G0803N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G803N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the RFI PLUG, PIN, 83723 SIII BAYONET, a military-grade connector designed for high-reliability applications. Compliant with MIL-DTL-83723 specifications, this rugged Circular MIL Spec Connector features a Series III configuration with a shell size of 8. Crafted from durable stainless steel and finished with passivation, it ensures robust performance in demanding environments. With a wire size compatibility ranging from 24 to 20 AWG and a maximum voltage rating of 600 VAC, it provides secure and efficient connectivity. The insert arrangement 8-3 and bayonet locking mechanism guarantee a stable and reliable connection. Trusted by the aerospace, defense, and industrial sectors, the M8372378G803N is the ideal choice for mission-critical operations.

