| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G1020N |
| Series: | Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 10 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-20 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G1020N |
M83723/78G1020N
| Heilind Number: | AERM83723/78G1020N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G1020N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78G1020N RFI Plug, a military-grade connector designed for rugged applications. With a MIL-DTL-83723 specification and Series III certification, this connector ensures reliable performance in demanding environments. Featuring a shell size of 10 and a grounding plug design, it offers secure connectivity with excellent RFI shielding capabilities. The stainless steel shell construction, passivated finish, and bayonet locking mechanism guarantee durability and easy installation. Suitable for 20 to 16 AWG wire sizes and rated for up to 600 VAC, this connector is ideal for high-reliability applications. Trust in the Conesys M83723 campaign to deliver quality and compliance.

