| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G14047 |
| Series: | Series III |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 14 |
| Shell Type: | RFI Grounding Plug |
| Contact Type: | Pin |
| Shell Finish: | Passivated |
| Shell Material: | Stainless Steel |
| Voltage Rating: | 600 VAC |
| Keying Position: | 7 |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Military Specification: | MIL-DTL-83723 |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G14047 |
M83723/78G14047
| Heilind Number: | AERM83723/78G14047 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G14047 |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78G14047 RFI Grounding Plug, a crucial component in military-grade connectivity solutions. This specialized plug, meeting MIL-DTL-83723 specifications, features a durable stainless steel shell with passivated finish, ensuring reliable performance in harsh environments. Its Series III design, with a shell size of 14 and pin contact type, accommodates wire sizes ranging from 14 to 12 AWG. With a voltage rating of 600 VAC and high-reliability construction, this plug is ideal for demanding applications in aerospace, defense, and industrial sectors. The bayonet locking mechanism and keying position 7 provide secure and foolproof mating, while the 14-4 insert arrangement facilitates efficient signal transmission. Trust in the M8372378G14047 for robust and compliant circular connector solutions.

