| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/78G1407N |
| Military Specification: | MIL-DTL-83723 |
| Series: | Series III |
| Shell Size: | 14 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | RFI Grounding Plug |
| Shell Finish: | Passivated |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 14-7 |
| Keying Position: | N |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -65 to 200 °C |
| SKU: | AERM83723/78G1407N |
M83723/78G1407N
| Heilind Number: | AERM83723/78G1407N |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/78G1407N |
| ECAD Model: |
Description:
MIL-DTL-83723 Series III Family Offers Connectors with Bayonet and Threaded Coupling Including Lanyard-Release Quick-Disconnects. These Connectors Combine the Best Features of MIL-DTL-26500 and NAS 1599 Miniature Connector Specifications. They are Intermateable with Both Bayonet and Threaded 26500 Connectors (Exception: Shell Size 8, Threaded Coupling Only) and Have the Added Advantage Provided by the Rear-Release Contact Retention System.
More >>Specifications
Detailed Description
Introducing the M83723/78G1407N RFI PLUG, a precision-engineered connector designed for military-grade applications. Meeting MIL-DTL-83723 specifications, this Series III connector features a durable stainless steel shell with a passivated finish, ensuring reliable performance in even the harshest environments. With a shell size of 14 and pin contact type, it accommodates 20 to 16 AWG wire sizes for versatile connectivity. The RFI Grounding Plug design, combined with a voltage rating of 600 VAC, provides superior electromagnetic interference protection. Proudly part of the Conesys M83723 campaign, this connector guarantees high reliability for demanding hi-rel operations. Upgrade your circular MIL spec connections with the M8372378G1407N for unparalleled quality and performance.

